Intersil ISL5217KIZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Power Dissipation | 1.97W |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5217KIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.