
The ISL54050IRUZ-T is a dual SPDT switch with a bandwidth of 120MHz and a leakage current of 100nA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 4.5V. The device is mounted using surface mount technology and is available in a tape and reel packaging configuration.
Sign in to ask questions about the Intersil ISL54050IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54050IRUZ-T technical specifications.
| Bandwidth | 120MHz |
| Leakage Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54050IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
