The ISL54050IRUZ-T7A is a dual ultra-low power switch from Intersil, operating between 1.65V and 4.5V with a maximum supply current of 100nA. It can handle temperatures up to 85°C and is available in quantities of 250 on tape and reel. The device is RoHS compliant and not radiation hardened. It is designed for use in general applications.
Sign in to ask questions about the Intersil ISL54050IRUZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54050IRUZ-T7A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Switches | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54050 |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54050IRUZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
