The ISL54063 is a single supply interface IC from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 100nA and a maximum supply voltage of 6.5V, with a minimum supply voltage of 1.8V. This IC is available in tape and reel packaging with a quantity of 6000 units. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Intersil ISL54063IRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54063IRTZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54063 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54063IRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.