Intersil ISL5416KIZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5416KIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.