Intersil ISL54210IRUZ-T technical specifications.
| Bandwidth | 700MHz |
| Data Rate | 480Mbps |
| Height | -0.05mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.5us |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54210IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.