Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL54217IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54217IRUZ-T technical specifications.
| Bandwidth | 330MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54217IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
