
Intersil ISL54220IUZ technical specifications.
| Bandwidth | 742MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54220 |
| Supply Type | Single |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54220IUZ to view detailed technical specifications.
No datasheet is available for this part.