Intersil ISL54220IUZ-T technical specifications.
| Bandwidth | 742MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 9nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54220IUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
