The ISL54222AIRTZ is a dual interface IC from Intersil, operating at a bandwidth of 780MHz and supporting data rates of up to 480Mbps. It is designed to function within a supply voltage range of 1.8V to 3.3V, with a maximum supply current of 43mA. The device is packaged in a rail/tube format, with 100 pieces per unit. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL54222AIRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54222AIRTZ technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Height | 0.8mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54222A |
| Supply Type | Single |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54222AIRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.