The ISL54222AIRTZ-T is a dual interface IC from Intersil, operating at a bandwidth of 780MHz and data rate of 480Mbps. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a maximum current of 43mA. The IC is available in a tape and reel packaging with a quantity of 6000 units. It is compliant with RoHS regulations and is not radiation hardened.
Intersil ISL54222AIRTZ-T technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Height | 0.8mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54222A |
| Supply Type | Single |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.