
The ISL54222AIUZ is a dual-channel interface IC from Intersil, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 780MHz and supports data rates of up to 480Mbps. The device is packaged in an MSOP package, measuring 3mm in length and 0.86mm in height. It is designed to operate with a single supply voltage of 3V, with a maximum supply current of 43mA. The ISL54222AIUZ is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Intersil ISL54222AIUZ technical specifications.
| Bandwidth | 780MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54222A |
| Supply Type | Single |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54222AIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.