Intersil ISL54222AIUZ-T technical specifications.
| Bandwidth | 780MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Height | 0.86mm |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 32uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54222AIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
