
The ISL54224IRUZ-T7A is a dual 2:1 multiplexer from Intersil, operating over a supply voltage range of 2.7V to 5.25V. It features a bandwidth of 780MHz and a data rate of 480Mbps. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The ISL54224IRUZ-T7A is RoHS compliant and available in tape and reel packaging.
Intersil ISL54224IRUZ-T7A technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 1.8mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 20R |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54224IRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.