
Dual 2:1 analog multiplexer, this integrated circuit offers a 780MHz bandwidth and 480Mbps data rate. Operating from a 2.7V to 5.25V supply, it features a low 35uA operating supply current. The component is housed in a compact 3mm x 3mm x 0.75mm TDFN EP package, suitable for a wide temperature range of -40°C to 85°C. This RoHS compliant device is supplied in a 100-piece rail/tube package.
Intersil ISL54225IRTZ technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 35uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54225 |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54225IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.