The ISL54226IRUZ-T is a high-speed SPST switch with a bandwidth of 790MHz and a data rate of 480Mbps. It operates within a temperature range of -40°C to 85°C and has an on-state resistance of 17R. The device is packaged in a PQFP and is suitable for surface mount applications. It is RoHS compliant and operates from a single supply voltage of 3.6V with an operating supply current of 45uA.
Sign in to ask questions about the Intersil ISL54226IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54226IRUZ-T technical specifications.
| Bandwidth | 790MHz |
| Package/Case | PQFP |
| Data Rate | 480Mbps |
| Height | 0.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54226IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.