Single-channel voltage-feedback operational amplifier featuring a 220MHz -3dB bandwidth and 70MHz gain bandwidth product. This surface-mount IC offers a high slew rate of 280V/µs and an output current of 145mA per channel. Operating from single or dual supplies ranging from 2.25V to 30V, it exhibits excellent noise performance with input voltage noise density of 12nV/√Hz and input current noise density of 1.5pA/√Hz. The component is housed in a compact 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and operates within a temperature range of -40°C to 85°C.
Intersil ISL55001IBZ-T13 technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 1.72uA |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Input Offset Voltage (Vos) | 60uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 145mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 84.61dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55001IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
