Quad operational amplifier IC featuring a 200MHz -3dB bandwidth and 70MHz gain bandwidth product. This surface mount device offers a 300V/µs slew rate and 140mA output current per channel. Operating from single or dual supplies, it boasts a 90dB CMRR and 100dB PSRR. Housed in a 14-pin SOIC package, it operates within a -40°C to 85°C temperature range.
Intersil ISL55004IBZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 86.44dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55004IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
