
The ISL55005IEZ-T7 is a 1-channel RF amplifier with a bandwidth of 3GHz and a maximum operating temperature of 85°C. It operates from a supply voltage of up to 6V and consumes an operating supply current of 20mA. The amplifier is packaged in a SC package and is RoHS compliant. It is designed for use in RF applications and is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Intersil ISL55005IEZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL55005IEZ-T7 technical specifications.
| Bandwidth | 3GHz |
| Package/Case | SC |
| Frequency | 500MHz |
| Gain | 16.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Noise Figure | 3.6dB |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| P1dB | 9.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55005 |
| Test Frequency | 1GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55005IEZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
