Sign in to ask questions about the Intersil ISL55007IEZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL55007IEZ-T7 technical specifications.
| Bandwidth | 3.3GHz |
| Package/Case | SC |
| Frequency | 500MHz |
| Gain | 17.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 20.7mA |
| P1dB | 6.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55007 |
| Test Frequency | 2GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55007IEZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.