
The ISL55009IEZ-T7 is a 1-channel RF amplifier from Intersil, operating at a frequency of 500MHz with a gain of 16.6dB. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a SC package and is available in quantities of 3000. The ISL55009IEZ-T7 is RoHS compliant and suitable for use in RF & Wireless ICs applications.
Sign in to ask questions about the Intersil ISL55009IEZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL55009IEZ-T7 technical specifications.
| Package/Case | SC |
| Frequency | 500MHz |
| Gain | 16.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 13.7mA |
| P1dB | 2.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55009 |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55009IEZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.