
The ISL55015IEZ-T7 is a single-channel amplifier with a bandwidth of 2.9GHz and a gain of 14.8dB. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.5V. The amplifier's operating supply current is 62.5mA at 5V. It is available in a VSSOP package and is compliant with RoHS regulations.
Intersil ISL55015IEZ-T7 technical specifications.
| Bandwidth | 2.9GHz |
| Gain | 14.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 2.9 GHz |
| Operating Supply Current | 62.5mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55015 |
| Test Frequency | 2GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
No datasheet is available for this part.
