
High-speed CMOS logic IC with a single channel, operating from a dual supply voltage range of 5V to 9V, featuring a 7.5V dual supply voltage. This surface mount component, housed in a 4mm x 4mm x 0.95mm QFN EP package, offers a 15ns propagation delay and a maximum power dissipation of 670mW. It operates across a temperature range of -40°C to 85°C, with an input bias current and maximum input current of 25nA, and an input offset voltage of 50mV.
Intersil ISL55141IRZ-T technical specifications.
| Package/Case | QFN EP |
| Dual Supply Voltage | 7.5V |
| Height | 0.95mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 4mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55141 |
| Supply Type | Dual |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55141IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
