High-speed CMOS logic IC with a dual supply voltage range of 5V to 9V, featuring a single channel and a propagation delay of 15ns. This surface-mount component operates from -40°C to 85°C with a maximum power dissipation of 670mW and an operating supply current of 12.5mA. It is housed in a 14-TSSOP package with dimensions of 5mm (length) x 4.4mm (width) x 0.9mm (height). RoHS compliant.
Sign in to ask questions about the Intersil ISL55141IVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL55141IVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Height | 0.9mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55141 |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55141IVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.