Intersil ISL55143IRZ-T technical specifications.
| Dual Supply Voltage | 7.5V |
| Height | 0.75mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 6mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | -12.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55143 |
| Supply Type | Dual |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55143IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.