Evaluation Board For High-Speed 18V CMOS Comparators
Checking distributor stock and pricing after the page loads.
Intersil ISL55143IRZEVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ISL55143 |
| RoHS | Compliant |
No datasheet is available for this part.