Sign in to ask questions about the Intersil ISL55191IBZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL55191IBZ-T13 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 170uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 132mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55191IBZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.