
The ISL59111IIZ-T7 is an audio amplifier with a -3db bandwidth of 8MHz and an output current of 115mA. It is available in a CSP-6 package and is suitable for surface mount applications. The amplifier operates within a temperature range of -40°C to 85°C and has an operating supply current of 2mA. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Intersil ISL59111IIZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL59111IIZ-T7 technical specifications.
| -3db Bandwidth | 8MHz |
| Height | 0.36mm |
| Length | 1.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59111 |
| Slew Rate | 40V/µs |
| Width | 0.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59111IIZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
