Sign in to ask questions about the Intersil ISL59116IIZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL59116IIZ-T7 technical specifications.
| -3db Bandwidth | 9MHz |
| Height | 0.38mm |
| Length | 1.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 145mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Type | Single |
| Weight | 0.002328oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59116IIZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.