
1GHz crosspoint switch IC featuring a 4x1 throw configuration. Offers a 1GHz -3dB bandwidth and 1515V/µs slew rate. Operates with a dual supply voltage of 5V, up to a maximum of 5.5V, drawing 18mA operating current. Provides 180mA output current per channel with an 880ps propagation delay. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Intersil ISL59444IBZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 180mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 880ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1515V/µs |
| Supply Current | 18mA |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59444IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
