
The ISL59446IRZ is a dual supply voltage multiplexer from Intersil, operating at 5V and featuring a bandwidth of 500MHz. It is available in a QFN package, suitable for surface mount applications. The device has a propagation delay of 550ps and is compliant with RoHS regulations. The ISL59446IRZ is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intersil ISL59446IRZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59446 |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
