
Intersil ISL59446IRZ-T7 technical specifications.
| -3db Bandwidth | 620MHz |
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 135mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL59446 |
| Slew Rate | 1600V/µs |
| Supply Current | 44mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59446IRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.