
The ISL59448IAZ is a dual 3-channel multiplexer from Intersil with a -3db bandwidth of 570MHz. It operates from a dual supply voltage of 5V with an operating supply current of 31mA. The device features a propagation delay of 900ps and a slew rate of 1600V/µs. It is available in a QSOP package and is RoHS compliant. The ISL59448IAZ is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Intersil ISL59448IAZ technical specifications.
| -3db Bandwidth | 570MHz |
| Bandwidth | 570MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 180mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59448 |
| Slew Rate | 1600V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59448IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.