Intersil ISL59448IAZ-T7 technical specifications.
| -3db Bandwidth | 570MHz |
| Bandwidth | 570MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59448 |
| Slew Rate | 1600V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59448IAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
