The ISL59534IKEZ is a surface mount multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has an operating supply current of 445mA. It is packaged in a BGA package with a package quantity of 40 units per tray.
Intersil ISL59534IKEZ technical specifications.
| Package/Case | BGA |
| Height | 1.78mm |
| Length | 27mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 445mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Dual, Single |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.