
Auto-adjusting sync separator for HD and SD video processing. Surface mount SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5V and a minimum of 3V. Features a typical supply current of 2.2mA and a maximum power dissipation of 400mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intersil ISL59885ISZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL59885 |
| Supply Current | 2.2mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
