
Video ICs ISL9104IRUN EVALRD 1 6LD U 3 3V RHS C
Intersil ISL59885ISZ-T13 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL59885 |
| RoHS | Compliant |
No datasheet is available for this part.
