
The ISL59885ISZ-T7 is a 3-channel video processing IC from Intersil, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The IC requires a supply voltage between 3V and 5V and draws a nominal supply current of 2.2mA. It is RoHS compliant and available on tape and reel.
Intersil ISL59885ISZ-T7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 3 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.