
The ISL60002BIH312-TK is a series voltage reference from Intersil with a fixed output voltage of 1.25V and an output current of 7mA. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Intersil ISL60002BIH312-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL60002BIH312-TK technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | FGA™ |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL60002BIH312-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
