
INTERSIL ISL60002BIH318Z-TK Voltage Reference, Precision, Low Power, Series - Fixed, ISL60002 FGA Series, 1.8V, SOT-23-3
Intersil ISL60002BIH318Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Height | 0.94mm |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH318Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
