Intersil ISL60002BIH325Z-T7A technical specifications.
| Package/Case | SOT-23 |
| Height | 0.91mm |
| Length | 2.92mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Output Voltage | 2.5V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Fixed |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH325Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.