
3V Series Fixed Voltage Reference IC, SOT-23 package, offering 0.03% tolerance. Features a 3.2V to 6.5V input voltage range and a maximum output current of 7mA. Operates with a low supply current of 900nA across a -40°C to 85°C temperature range. Surface mountable with dimensions of 3.04mm length, 1.4mm width, and 0.94mm height.
Intersil ISL60002BIH330Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 3V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.03% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH330Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
