
2.5V fixed output voltage reference IC with 0.1% tolerance. Surface mount TO-236-3 package, operating from a 2.5V to 5.5V supply voltage. Features a maximum output current of 7mA and a low quiescent current of 900nA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Intersil ISL60002CIH325Z-T7A technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.1% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002CIH325Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
