
3.3V voltage reference IC with ±5mV initial accuracy and 20ppm/°C temperature coefficient. Features a low quiescent current of 700nA, supporting up to 20mA output current. Operates from a 2.7V to 5.5V supply voltage, with a maximum input voltage of 6.5V. Packaged in a 3-pin SOT-23 for surface mounting, this RoHS compliant component offers a 0.15% tolerance and operates across a -40°C to 105°C temperature range.
Intersil ISL60002DAH333Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.3V |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 700nA |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DAH333Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
