
Precision voltage reference IC offering a stable 2.048V output with a low temperature coefficient of 20ppm/°C and a tight initial accuracy of ±5mV. Designed for surface mount applications in a 3-SOT-23 package, this component operates from a 2.7V to 6.5V input range and supports up to 7mA output current. It features a low quiescent current of 900nA, making it ideal for power-sensitive designs. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Intersil ISL60002DIH320Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH320Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
