
The ISL6121LIBZA is a 3-output DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a SOIC format. This device is compliant with RoHS regulations and is lead-free. It can handle an operating supply voltage of up to 5.5V.
Sign in to ask questions about the Intersil ISL6121LIBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6121LIBZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6121 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6121LIBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
