
The ISL6140CBZ-T is a single output linear regulator from Intersil. It operates over a temperature range of 0°C to 70°C and can supply voltages between 10V and 80V. The device is RoHS compliant and features a low supply current of 900uA. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ISL6140CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6140CBZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6140 |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6140CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
