Intersil ISL6144IV technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6144IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
