
Gate Drivers LW VAGE ORING FET CNTRLR 3X3 8LD
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Height | 0.95mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Number of Drivers | 1 |
| Operating Supply Current | 40uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Turn-Off Delay Time | 65ns |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |