
The ISL6146BFRZ is a single gate driver from Intersil, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and has an operating supply current of 40uA. The device is RoHS compliant and available in a rail/tube packaging with 100 units per package. It has a turn-off delay time of 65ns and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Intersil ISL6146BFRZ technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Number of Drivers | 1 |
| Operating Supply Current | 40uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Turn-Off Delay Time | 65ns |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |